Parametric results for: N286-100G-SR4-S under Fiber Optic Transceivers

Filter Your Search

11 - 20 of 132,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AFBR-5805TZ
Broadcom Limited
$19.1493 Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 70 °C ST CONNECTOR PANEL MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.35 mm 39.12 mm 25.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE not_compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5805Z
Broadcom Limited
$19.1493 Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 20 µW 5.25 V 4.75 V e3 70 °C SC CONNECTOR PANEL MOUNT NO MATTE TIN 10.35 mm 25.4 mm 25.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5805ATZ
Broadcom Limited
$21.0628 Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 -10 °C 85 °C ST CONNECTOR PANEL MOUNT NO TIN 10.35 mm 39.12 mm 25.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-395025RZ
Broadcom Limited
$21.2383 Yes Yes Active e3 Tin (Sn) BROADCOM INC compliant Avago Technologies
AFBR-57B4APZ
Broadcom Limited
$21.7198 Yes Active SFP TRANSCEIVER e3 Tin (Sn) BROADCOM INC compliant Avago Technologies 2017-07-20
AFBR-S10TR001Z
Broadcom Limited
$21.7516 Yes Active 650 nm 630 nm 685 nm 5 V LASER, LED TRANSCEIVER IT ALSO HAVE OPTICAL POWER OUTPUT 0.251 MW AMPLIFIER, PIN PHOTODIODE POF 794 µW 5.25 V 4.75 V -40 °C 85 °C PANEL MOUNT NO 12.6 mm 21.45 mm 15.9 mm BROADCOM INC compliant Avago Technologies
AFBR-5805AZ
Broadcom Limited
$21.7590 Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 -10 °C 85 °C SC CONNECTOR PANEL MOUNT NO TIN 10.35 mm 39.12 mm 25.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5972BZ
Broadcom Limited
$21.7676 Yes Active 650 nm 635 nm 675 nm -26 dBm 3.3 V LED, PHOTODIODE TRANSCEIVER IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM AMPLIFIER POF 223 µW 3.63 V 2.97 V -40 °C 85 °C PANEL MOUNT NO 12.6 mm 21.45 mm 15.9 mm BROADCOM INC PACKAGE-8 compliant Avago Technologies
AFBR-59F3Z
Broadcom Limited
$21.7700 Yes Obsolete 650 nm 635 nm 675 nm 3.3 V LASER, LED TRANSCEIVER AMPLIFIER, PIN PHOTODIODE 1.024 Gbps 1.024 Gbps POF 616 µW 3.47 V 3.14 V 70 °C PANEL MOUNT, THROUGH HOLE MOUNT NO BROADCOM INC ROHS COMPLIANT, PACKAGE-14 compliant Avago Technologies
SFP-FSS-40KTX
Advantech Co Ltd
$23.0776 Active 1.31 µm -34 dBm SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH 1550 NM GBE 155 Mbps 155 Mbps SINGLE STRAND FIBER -40 °C 85 °C SC CONNECTOR BOARD/PANEL MOUNT NO ADVANTECH CO LTD unknown