Filter Your Search
31 - 40 of 132,841 results
|
AFBR-5805TZ
Broadcom Limited
|
$19.7999 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | PANEL MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.35 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | not_compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||||||
|
AFBR-5805Z
Broadcom Limited
|
$19.7999 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 20 µW | 5.25 V | 4.75 V | e3 | 70 °C | SC CONNECTOR | PANEL MOUNT | NO | MATTE TIN | 10.35 mm | 25.4 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||||||
|
AFBR-59F2Z
Broadcom Limited
|
$19.9529 | Yes | Active | 650 nm | 635 nm | 675 nm | 3.3 V | LASER, LED | TRANSCEIVER | AMPLIFIER | 200 Mbps | 200 Mbps | POF | 298 µW | 3.6 V | 3 V | -40 °C | 70 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | BROADCOM INC | ROHS COMPLIANT, PACKAGE-14 | compliant | Avago Technologies | |||||||||||||
|
AFBR-395075RZ
Broadcom Limited
|
$20.1955 | Yes | Yes | Active | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||||||||||||||
|
AFBR-S10TR001Z
Broadcom Limited
|
$20.6363 | Yes | Active | 650 nm | 630 nm | 685 nm | 5 V | LASER, LED | TRANSCEIVER | IT ALSO HAVE OPTICAL POWER OUTPUT 0.251 MW | AMPLIFIER, PIN PHOTODIODE | POF | 794 µW | 5.25 V | 4.75 V | -40 °C | 85 °C | PANEL MOUNT | NO | 12.6 mm | 21.45 mm | 15.9 mm | BROADCOM INC | compliant | Avago Technologies | ||||||||||||
|
AFBR-5803TZ
Avago Technologies
|
$20.8013 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.38 mm | 39.12 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||
|
AFBR-5805Z
Avago Technologies
|
$20.8013 | Yes | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 20 µW | 5.25 V | 4.75 V | e3 | 70 °C | SC CONNECTOR | PANEL MOUNT | NO | MATTE TIN | 10.35 mm | 25.4 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||||||
|
AFBR-395050RZ
Broadcom Limited
|
$20.9757 | Yes | Yes | Active | e3 | Tin (Sn) | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies | |||||||||||||||||||||||||||
|
AFBR-5803Z
Avago Technologies
|
$21.2172 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 12 mm | 24.8 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||
|
AFBR-5805TZ
Avago Technologies
|
$21.2172 | Yes | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | PANEL MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.35 mm | 39.12 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies |