Parametric results for: AFCT-57D5ATPZ under Fiber Optic Transceivers

Filter Your Search

31 - 40 of 132,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AFBR-5805Z
Broadcom Limited
$19.7999 Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 20 µW 5.25 V 4.75 V e3 70 °C SC CONNECTOR PANEL MOUNT NO MATTE TIN 10.35 mm 25.4 mm 25.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-59F2Z
Broadcom Limited
$19.8354 Yes Active 650 nm 635 nm 675 nm 3.3 V LASER, LED TRANSCEIVER AMPLIFIER 200 Mbps 200 Mbps POF 298 µW 3.6 V 3 V -40 °C 70 °C PANEL MOUNT, THROUGH HOLE MOUNT NO BROADCOM INC ROHS COMPLIANT, PACKAGE-14 compliant Avago Technologies
AFBR-395075RZ
Broadcom Limited
$20.1955 Yes Yes Active e3 Tin (Sn) BROADCOM INC compliant Avago Technologies
AFBR-S10TR001Z
Broadcom Limited
$20.6363 Yes Active 650 nm 630 nm 685 nm 5 V LASER, LED TRANSCEIVER IT ALSO HAVE OPTICAL POWER OUTPUT 0.251 MW AMPLIFIER, PIN PHOTODIODE POF 794 µW 5.25 V 4.75 V -40 °C 85 °C PANEL MOUNT NO 12.6 mm 21.45 mm 15.9 mm BROADCOM INC compliant Avago Technologies
AFBR-5805Z
Avago Technologies
$20.8013 Yes Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 20 µW 5.25 V 4.75 V e3 70 °C SC CONNECTOR PANEL MOUNT NO MATTE TIN 10.35 mm 25.4 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5803TZ
Avago Technologies
$20.8013 Yes Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-395050RZ
Broadcom Limited
$20.9757 Yes Yes Active e3 Tin (Sn) BROADCOM INC PACKAGE-8 compliant Avago Technologies
AFBR-5803Z
Avago Technologies
$21.2172 Yes Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C SC CONNECTOR THROUGH HOLE MOUNT NO TIN 12 mm 24.8 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5805TZ
Avago Technologies
$21.2172 Yes Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 70 °C ST CONNECTOR PANEL MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.35 mm 39.12 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5805ATZ
Broadcom Limited
$21.4582 Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 -10 °C 85 °C ST CONNECTOR PANEL MOUNT NO TIN 10.35 mm 39.12 mm 25.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies