Filter Your Search
1 - 10 of 132,841 results
|
TXN132212013M41
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 14 dB | -14 dBm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | 794 µW | -4.95 V | -5.45 V | SC/UPC CONNECTOR | INTEL CORP | compliant | |||||
|
TXN1322440153
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.565 µm | 24 dB | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | 1.584 mW | -4.95 V | -5.45 V | LC/UPC CONNECTOR | INTEL CORP | compliant | ||||||
|
TXN132273013M43
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | -4.95 V | -5.45 V | LC/UPC CONNECTOR | INTEL CORP | compliant | ||||||||
|
TXN132212013D4
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 14 dB | -14 dBm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | 794 µW | -4.95 V | -5.45 V | 10.92 mm | 76.2 mm | 55.88 mm | INTEL CORP | compliant | |||
|
TXN132211015A45
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.565 µm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | -4.95 V | -5.45 V | MU CONNECTOR | 13.46 mm | 76.2 mm | 55.88 mm | INTEL CORP | compliant | |||||
|
TXN1322840132
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | -4.95 V | -5.45 V | FC/UPC CONNECTOR | INTEL CORP | compliant | ||||||||
|
TXN132241013M45
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 14 dB | -14 dBm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | 794 µW | -4.95 V | -5.45 V | MU CONNECTOR | INTEL CORP | compliant | |||||
|
TXN132203013D41
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | -4.95 V | -5.45 V | SC/UPC CONNECTOR | 10.92 mm | 76.2 mm | 55.88 mm | INTEL CORP | compliant | |||||
|
TXN132204013A42
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 14 dB | -14 dBm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | 3.162 mW | -4.95 V | -5.45 V | FC/UPC CONNECTOR | 13.46 mm | 76.2 mm | 55.88 mm | INTEL CORP | compliant | ||
|
TXN132254013D43
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | -4.95 V | -5.45 V | LC/UPC CONNECTOR | 10.92 mm | 76.2 mm | 55.88 mm | INTEL CORP | compliant |