Filter Your Search
1 - 2 of 2 results
|
AFCT-57D5ATPZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 12 dB | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 8.5 Gbps | 8.5 Gbps | SMF | 3.63 V | 2.97 V | -10 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 55.3 mm | 13.4 mm | BROADCOM LTD | compliant | 5A991.B.5.A | 8517.62.00.50 | |||
|
AFCT-57D5ATPZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 12 dB | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 8.5 Gbps | 8.5 Gbps | SMF | 3.63 V | 2.97 V | -10 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 55.3 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 |