Filter Your Search
31 - 40 of 42,244 results
|
HFBR-1414TZ
Broadcom Limited
|
$14.0971 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 100/140 | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||
|
HFBR-1505CFZ
Broadcom Limited
|
$14.1082 | Yes | Active | 650 nm | 635 nm | 662 nm | 5 V | TRANSMITTER | IT HAS A DATA RATE OF 2 MBD | POF, HCS | 489 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT, PACKAGE-8 | ||||||||||
|
AFBR-1531CZ
Broadcom Limited
|
$14.3031 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | POF | 251 µW | ANALOG | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||
|
AFBR-1644Z
Broadcom Limited
|
$14.4266 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more | RS-232, RS-485 | POF | 630 µW | 3.465 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT, PLASTIC, PACKAGE-8 | |||||||||||
|
AFBR-1541CZ
Broadcom Limited
|
$14.8111 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | POF | 251 µW | ANALOG | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||
|
HFBR-1404Z
Broadcom Limited
|
$15.3598 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | |||||
|
HFBR-14E4Z
Broadcom Limited
|
$15.4607 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.38 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | |||||
|
HFBR-1412Z
Broadcom Limited
|
$15.6341 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1531Z
Broadcom Limited
|
$15.7067 | Yes | Active | 660 nm | LED | TRANSMITTER | POF | 5 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||||||||||||||
|
HFBR-1414Z
Broadcom Limited
|
$16.0079 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE |