Parametric results for: hfbr-1414z under Fiber Optic Transmitters

Filter Your Search

31 - 40 of 42,244 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HFBR-1414TZ
Broadcom Limited
$14.0811 Yes Active 820 nm 792 nm 865 nm 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 100/140 62.5/125, MMF 63 µW 5.25 V 4.75 V e3 -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1505CFZ
Broadcom Limited
$14.1082 Yes Active 650 nm 635 nm 662 nm 5 V TRANSMITTER IT HAS A DATA RATE OF 2 MBD POF, HCS 489 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT, PACKAGE-8
AFBR-1644Z
Broadcom Limited
$14.4266 Yes Active 658 nm 630 nm 685 nm 3.3 V LED TRANSMITTER IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more RS-232, RS-485 POF 630 µW 3.465 V 3.135 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant Avago Technologies ROHS COMPLIANT, PLASTIC, PACKAGE-8
AFBR-1531CZ
Broadcom Limited
$14.4576 Yes Active 650 nm 630 nm 685 nm LED TRANSMITTER POF 251 µW ANALOG e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant Avago Technologies
AFBR-1541CZ
Broadcom Limited
$14.4885 Yes Active 650 nm 630 nm 685 nm LED TRANSMITTER POF 251 µW ANALOG e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant Avago Technologies
HFBR-1527ETZ
Broadcom Limited
$15.3415 Yes Active 650 nm 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT, 6 PIN
HFBR-1404Z
Broadcom Limited
$15.4014 Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT PACKAGE
HFBR-1412Z
Broadcom Limited
$15.6341 Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1531Z
Broadcom Limited
$15.6750 Yes Active 660 nm LED TRANSMITTER POF 5 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 7.62 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT PACKAGE
HFBR-14E4Z
Broadcom Limited
$15.8072 Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C SC CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.38 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT PACKAGE