Filter Your Search
1 - 10 of 42,244 results
|
PLT133/T6A
Everlight Electronics Co Ltd
|
$0.4725 | Yes | Yes | Obsolete | 660 nm | 640 nm | 680 nm | 16 Mbps | 3 V | LED | TRANSMITTER | IT ALSO OPERATES FOR 5V SUPPLY | 980/1000, POF | 15.8 µW | 3.25 V | 2.75 V | DIGITAL | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 12 mm | 13.5 mm | 9.7 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | |||||||
|
PLT133/T
Everlight Electronics Co Ltd
|
$0.5267 | Yes | Yes | Active | 660 nm | 640 nm | 680 nm | 16 Mbps | 3 V | LED | TRANSMITTER | IT ALSO OPERATES FOR 5V SUPPLY | 980/1000, POF | 15.8 µW | 3.25 V | 2.75 V | DIGITAL | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 19.5 mm | 13.6 mm | 11.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | |||||||
|
PLT133/T9
Everlight Electronics Co Ltd
|
$0.5708 | Yes | Yes | Obsolete | 660 nm | 640 nm | 680 nm | 16 Mbps | 3 V | LED | TRANSMITTER | IT ALSO OPERATES FOR 5V SUPPLY | 980/1000, POF | 15.8 µW | 3.25 V | 2.75 V | DIGITAL | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10.95 mm | 11.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||
|
PLT133/T10W
Everlight Electronics Co Ltd
|
$0.6161 | Yes | Obsolete | 660 nm | 640 nm | 680 nm | 16 Mbps | 3 V | LED | TRANSMITTER | 980/1000, POF | 15 µW | 5.5 V | 2.7 V | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||||||
|
PLT133/T8
Everlight Electronics Co Ltd
|
$0.6767 | Yes | Yes | Obsolete | 660 nm | 640 nm | 680 nm | 16 Mbps | 3 V | LED | TRANSMITTER | IT ALSO OPERATES FOR 5V SUPPLY | 980/1000, POF | 15.8 µW | 3.25 V | 2.75 V | DIGITAL | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10 mm | 13.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||
|
EAPLTAA6
Everlight Electronics Co Ltd
|
$0.7903 | Yes | Yes | Obsolete | TRANSMITTER | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||||||||||||||||||||
|
FCR684208T
Cliff Electronic Components
|
$2.3240 | Yes | Active | 650 nm | 640 nm | 670 nm | 16 Mbps | 3 V | LED | TRANSMITTER | 5.5 V | 2.7 V | -20 °C | 70 °C | BOARD MOUNT | NO | 9.7 mm | 13.5 mm | 9.7 mm | CLIFF ELECTRONIC COMPONENTS LTD | compliant | CLIFF ELECTRONIC COMPONENTS | PACKAGE-3 | ||||||||||||
|
HFBR-1522Z
Avago Technologies
|
$6.0500 | Yes | Yes | Active | 660 nm | 1 Mbps | 1.67 V | LED | TRANSMITTER | POF | 124 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 | |||||
|
HFBR-1522ETZ
Avago Technologies
|
$6.3317 | Yes | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | ||||||||||
|
HFBR-1527Z
Avago Technologies
|
$6.3317 | Yes | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 |