Parametric results for: SITU2400 under Fiber Optic Transmitters

Filter Your Search

1 - 10 of 42,244 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PLT133/T6A
Everlight Electronics Co Ltd
$0.4725 Yes Yes Obsolete 660 nm 640 nm 680 nm 16 Mbps 3 V LED TRANSMITTER IT ALSO OPERATES FOR 5V SUPPLY 980/1000, POF 15.8 µW 3.25 V 2.75 V DIGITAL -20 °C 70 °C THROUGH HOLE MOUNT NO 12 mm 13.5 mm 9.7 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
PLT133/T
Everlight Electronics Co Ltd
$0.5267 Yes Yes Active 660 nm 640 nm 680 nm 16 Mbps 3 V LED TRANSMITTER IT ALSO OPERATES FOR 5V SUPPLY 980/1000, POF 15.8 µW 3.25 V 2.75 V DIGITAL -20 °C 70 °C THROUGH HOLE MOUNT NO 19.5 mm 13.6 mm 11.5 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
PLT133/T9
Everlight Electronics Co Ltd
$0.5708 Yes Yes Obsolete 660 nm 640 nm 680 nm 16 Mbps 3 V LED TRANSMITTER IT ALSO OPERATES FOR 5V SUPPLY 980/1000, POF 15.8 µW 3.25 V 2.75 V DIGITAL -20 °C 70 °C THROUGH HOLE MOUNT NO 10.95 mm 11.5 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
PLT133/T10W
Everlight Electronics Co Ltd
$0.6161 Yes Obsolete 660 nm 640 nm 680 nm 16 Mbps 3 V LED TRANSMITTER 980/1000, POF 15 µW 5.5 V 2.7 V DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
PLT133/T8
Everlight Electronics Co Ltd
$0.6767 Yes Yes Obsolete 660 nm 640 nm 680 nm 16 Mbps 3 V LED TRANSMITTER IT ALSO OPERATES FOR 5V SUPPLY 980/1000, POF 15.8 µW 3.25 V 2.75 V DIGITAL -20 °C 70 °C THROUGH HOLE MOUNT NO 10 mm 13.5 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
EAPLTAA6
Everlight Electronics Co Ltd
$0.7903 Yes Yes Obsolete TRANSMITTER EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
FCR684208T
Cliff Electronic Components
$2.3240 Yes Active 650 nm 640 nm 670 nm 16 Mbps 3 V LED TRANSMITTER 5.5 V 2.7 V -20 °C 70 °C BOARD MOUNT NO 9.7 mm 13.5 mm 9.7 mm CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS PACKAGE-3
HFBR-1522Z
Avago Technologies
$6.0500 Yes Yes Active 660 nm 1 Mbps 1.67 V LED TRANSMITTER POF 124 µW 2.02 V 1.45 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm 10.2 mm AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies DIP 8517.62.00.50
HFBR-1522ETZ
Avago Technologies
$6.3317 Yes Yes Active 660 nm 1 Mbps 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies 8517.62.00.50
HFBR-1527Z
Avago Technologies
$6.3317 Yes Yes Active 650 nm 640 nm 660 nm 125 Mbps 2.1 V LED TRANSMITTER OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 POF 107 µW 2.4 V 1.8 V DIGITAL e3 70 °C THROUGH HOLE MOUNT NO MATTE TIN 7.62 mm 18.8 mm 10.2 mm AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies 8517.62.00.50