Parametric results for: 做个他项权利证书【+微WDMT218】 under Fiber Optic Wavelength Division Mux/Demux

Filter Your Search

51 - 60 of 289,895 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FWSF-M/D-1310/CWDM-4-LC
Finisar Corporation
$597.1700 Yes Yes Transferred 1.511 µm 1.471 µm 1.591 µm 1.1 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C LC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown
PCW1D-8F327-NN46
L-com Inc
$625.3770 Active WAVELENGTH DIVISION MUX/DEMUX L-COM INC unknown
PCW1M-08347-NN46
L-com Inc
$649.3389 Active WAVELENGTH DIVISION MUX/DEMUX L-COM INC unknown
PCW1D-08347-NN46
L-com Inc
$649.3389 Active WAVELENGTH DIVISION MUX/DEMUX L-COM INC unknown
FWSFOADMD42124
Finisar Corporation
$660.4500 Transferred 1.558 µm 45 dB 2 dB WAVELENGTH DIVISION MUX/DEMUX IT ALSO HAS WAVELENGTH 1560 NANO METER ITU 30 dB -5 °C 70 °C 100 GHz SC CONNECTOR RACK MOUNT NO 43 mm 264 mm 210 mm FINISAR CORP unknown Finisar
FWSF-M/D-8-LC
Finisar Corporation
$731.8500 Yes Yes Transferred 1.491 µm 1.471 µm 1.611 µm 45 dB 2.8 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C LC/PC CONNECTOR 31.75 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-M/D-8
Finisar Corporation
$746.2000 Yes Yes Transferred 1.491 µm 1.471 µm 1.611 µm 45 dB 2.8 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C SC/PC CONNECTOR 31.75 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-M/D-W/TAP-8-LC
Finisar Corporation
$1,025.1000 Yes Yes Transferred 45 dB 2.2 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB LC CONNECTOR 31.75 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-M/D-1310/CWDM-8-LC
Finisar Corporation
$1,025.1000 Yes Yes Transferred 1.541 µm 1.471 µm 1.611 µm 1.1 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C LC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-M/D-1550/CWDM
Finisar Corporation
$1,025.1000 Yes Yes Transferred 1.55 µm 1.471 µm 1.611 µm 45 dB 1.5 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C SC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown Finisar