Filter Your Search
51 - 60 of 289,895 results
|
SFW-D2-8M-21-CAPD-SSC
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 1.561 µm | 45 dB | 3.2 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF | 25 dB | -5 °C | 65 °C | 200 GHz | SC/SPC CONNECTOR | METHODE ELECTRONICS INC | unknown | ||||||||
|
FFW-5L52N221E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 16 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||||
|
FFW-FL12M2412
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | FC/SPC CONNECTOR | LUMEX INC | compliant | ||||
|
FFW-FL21N221A
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | SC/UPC CONNECTOR | LUMEX INC | compliant | ||||
|
FFW-FL51B220K
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | LC/APC CONNECTOR | LUMEX INC | compliant | ||||
|
WDM-1MDD59623
Viavi Solutions Inc
|
Check for Price | Obsolete | 45 dB | 4.7 dB | WAVELENGTH DIVISION MUX/DEMUX | 15 dB | -5 °C | 70 °C | LC/UPC CONNECTOR | VIAVI SOLUTIONS INC | unknown | |||||||||||
|
WDM-1MDD62202
Viavi Solutions Inc
|
Check for Price | Obsolete | 45 dB | 4.7 dB | WAVELENGTH DIVISION MUX/DEMUX | 15 dB | -5 °C | 70 °C | SC/APC CONNECTOR | VIAVI SOLUTIONS INC | unknown | |||||||||||
|
WDM-1MDE37013
Viavi Solutions Inc
|
Check for Price | Obsolete | 45 dB | 4.2 dB | WAVELENGTH DIVISION MUX/DEMUX | 15 dB | -5 °C | 70 °C | LC/UPC CONNECTOR | VIAVI SOLUTIONS INC | unknown | |||||||||||
|
WDM-1MDE46606
Viavi Solutions Inc
|
Check for Price | Obsolete | 45 dB | 4.2 dB | WAVELENGTH DIVISION MUX/DEMUX | 15 dB | -5 °C | 70 °C | LC/APC CONNECTOR | VIAVI SOLUTIONS INC | unknown | |||||||||||
|
DWDM-108DC21224
Laser Components USA Inc
|
Check for Price | Active | 1.561 µm | 45 dB | 3.2 dB | WAVELENGTH DIVISION MUX/DEMUX | GR-1221, ITU | 25 dB | 70 °C | 100 GHz | SC/PC CONNECTOR | LASER COMPONENTS GMBH | unknown |