Filter Your Search
1 - 10 of 10,567 results
|
|
MQF21.4-2200/09
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Transferred | 50 OHM | THROUGH HOLE MOUNT | 21.4 MHz | CRYSTAL FILTER | 8 POLES | 11 kHz | 4 dB | 1 | e2 | 90 °C | -40 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | ||||||||||||
|
|
DCF-S2-C156525-A-A-C-B-X
Wi2Wi
|
Check for Price | Active | CRYSTAL FILTER | ||||||||||||||||||||||||||
|
|
P10M8A
Pletronics Inc
|
Check for Price | Obsolete | 1600 OHM//4 | 10.7 MHz | 15 kHz | 18 dB | CRYSTAL FILTER | 2 POLES | 3.75 kHz | 2 dB | 1 | MONOLITHIC | |||||||||||||||||
|
|
21E30AD-21.4M-MN15-359
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active Unconfirmed | 2500 OHM//1.2 | SURFACE MOUNT | 21.4 MHz | 910 kHz | 50 dB | CRYSTAL FILTER | 2 POLE; TAPE AND REEL | 15 kHz | 1.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 6 | 1.35 mm | 7 mm | 5 mm | ROHS COMPLIANT, CERAMIC, NM7050SA, 6 PIN | |||||||
|
|
7835C
MtronPTI
|
Check for Price | Contact Manufacturer | 50 OHM | 34.363 MHz | CRYSTAL FILTER | 8 POLE | 15 kHz | 5 dB | 1 | 70 °C | |||||||||||||||||||
|
|
MCF-S1-99999-X-4-D-X-X
Precision Devices Incorporated
|
Check for Price | Active | CRYSTAL FILTER | Unknown | |||||||||||||||||||||||||
|
|
MF-373A
Seiko Epson Corporation
|
Check for Price | Transferred | 950 OHM//-1.2 | SURFACE MOUNT | 130.05 MHz | CRYSTAL FILTER | 3 POLE | 14 kHz | 3 dB | 1 | 85 °C | -30 °C | MONOLITHIC | 1 mm | 3.8 mm | 3.8 mm | ROHS COMPLIANT PACKAGE | ||||||||||||
|
|
IXF-70B4CF
ILSI America LLC
|
Check for Price | Transferred | THROUGH HOLE MOUNT | 70 MHz | CRYSTAL FILTER | AT CUT | 3.75 kHz | 6 dB | 1 | 70 °C | -20 °C | 8 mm | 8 mm | 3.2 mm | |||||||||||||||
|
|
MQF10.7-1500/06
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Transferred | 910 OHM//25 | THROUGH HOLE MOUNT | 10.7 MHz | 25 kHz | 17.5 kHz | 90 dB | CRYSTAL FILTER | 8 POLE | 70 dB | 7.5 kHz | 3.5 dB | 1 | e2 | 70 °C | -25 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 13 mm | 38.4 mm | 18.2 mm | |||||
|
|
58F2B13
Epson Electronics America Inc
|
Check for Price | Obsolete | 3000 OHM//-1 | THROUGH HOLE MOUNT | 58.1125 MHz | 25 kHz | 30 dB | CRYSTAL FILTER | 4 POLE | 8.5 kHz | 3 dB | 1 | 80 °C | -30 °C | 3 | 8 mm | 7.8 mm | Unknown |