Filter Your Search
41 - 50 of 174,628 results
|
BLM15PG100SN1D
Murata Manufacturing Co Ltd
|
$0.0134 | Yes | Yes | Active | 1 A | 25 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||
|
CIM05J152NC
Samsung Electro-Mechanics
|
$0.0134 | Yes | Yes | Obsolete | 250 mA | 1 Ω | 1500 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CIS10P260AC
Samsung Electro-Mechanics
|
$0.0134 | Yes | Obsolete | 6 A | 7 mΩ | 26 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
CIS10P700AC
Samsung Electro-Mechanics
|
$0.0134 | Yes | Obsolete | 4 A | 20 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
CIM10U241NC
Samsung Electro-Mechanics
|
$0.0134 | Yes | Yes | Obsolete | 400 mA | 300 mΩ | 240 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CIS10P300AC
Samsung Electro-Mechanics
|
$0.0134 | Yes | Obsolete | 6 A | 10 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
NFM21PC224R1C3D
Murata Manufacturing Co Ltd
|
$0.0135 | Yes | Yes | Active | 16 V | 2 A | 220 mF | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0805, 3 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||
|
MMZ1608B301CTAH0
TDK Corporation
|
$0.0136 | Yes | Active | 500 mA | 250 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | 600 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||
|
2643001301
Fair-Rite Products Corp
|
$0.0138 | Yes | Yes | Active | 48 OHM Ω | FERRITE BEAD | 1 | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.55 mm | FAIR-RITE PRODUCTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
NCB-H0603R151TR200F
NIC Components Corp
|
$0.0139 | Yes | Yes | Active | 2 A | 100 mΩ | 150 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |