Parametric results for: Data Line Filters

Filter Your Search

1 - 10 of 179,865 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BLM15PD800SN1D
Murata Manufacturing Co Ltd
$0.0028 Buy Yes Yes Active 1 A 70 mΩ 80 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EIA STD PACKAGE SIZE 0402, 2 PIN Compliant EAR99 8504.50.80.00
NCB0402P301TR005F
NIC Components Corp
$0.0034 Buy Yes Yes Active 50 mA 750 mΩ 300 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm Compliant EAR99 8504.50.80.00
NCB0402P121TR050F
NIC Components Corp
$0.0034 Buy Yes Active 500 mA 250 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm Compliant EAR99 8504.50.80.00
BK0603TS800-TV
TAIYO YUDEN
$0.0034 Buy Yes Obsolete 500 mA 180 mΩ 80 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C AEC-Q200 2 Tape, Paper 300 µm 600 µm 300 µm EIA STD PACKAGE SIZE 0201, SMD, 2 PIN Unknown EAR99 8504.50.80.00
BK0603TS121-TV
TAIYO YUDEN
$0.0034 Buy Yes Obsolete 450 mA 230 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C AEC-Q200 2 Tape, Paper 300 µm 600 µm 300 µm EIA STD PACKAGE SIZE 0201, SMD, 2 PIN Unknown EAR99 8504.50.80.00
NCB-H0805A331TR250F
NIC Components Corp
$0.0040 Buy Yes Yes Active 2.5 A 50 mΩ 330 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead 2 TR, EMBOSSED, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, 2 PIN Compliant EAR99 8504.50.80.00
BLM15AG221SH1D
Murata Manufacturing Co Ltd
$0.0041 Buy Yes Yes Active 300 mA 350 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C AEC-Q200 0402 Chip Bead 2 TAPE Tin (Sn) 500 µm 1 mm 500 µm EIA STD PACKAGE SIZE 0402, 2 PIN Compliant EAR99 8504.50.80.00
BLM18KG700TN1D
Murata Manufacturing Co Ltd
$0.0042 Buy Yes Yes Active 2.2 A 22 mΩ 70 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE Tin (Sn) 600 µm 1.6 mm 800 µm EIA STD PACKAGE SIZE 0603, 2 PIN Compliant EAR99 8504.50.80.00
BK0603LL470-T
TAIYO YUDEN
$0.0044 Buy Yes Yes Obsolete 150 mA 700 mΩ 47 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL 300 µm 600 µm 300 µm EIA STD PACKAGE SIZE 0201, 2 PIN Compliant EAR99 8504.50.80.00
BKP0603HS100-T
TAIYO YUDEN
$0.0044 Buy Yes Obsolete 1.3 A 30 mΩ 10 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 85 °C -55 °C 0201 Multilayer Chip 2 TAPE 300 µm 600 µm 300 µm HALOGEN FREE AND ROHS COMPLIANT, EIA STANDARD PACKAGE 0201, 2 PIN Compliant EAR99 8504.50.80.00