Parametric results for: mh16 under Data Line Filters

Filter Your Search

31 - 40 of 174,620 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BLM15KD200SN1D
Murata Manufacturing Co Ltd
$0.0117 Yes Yes Active 2.35 A 11 mΩ 20 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C TR, PAPER, 7 INCH TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics
BLM03AX241SN1D
Murata Manufacturing Co Ltd
$0.0118 Yes Yes Active 350 mA 380 mΩ 240 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE BEAD 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE TIN 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics EIA STD PACKAGE SIZE 0201, 2 PIN
MMZ2012R121AT000
TDK Corporation
$0.0123 Yes Yes Obsolete 800 mA 120 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C 0805 Chip Bead 2 TR, 7 INCH TIN OVER NICKEL 850 µm 2 mm 1.25 mm TDK CORP compliant EAR99 8504.50.80.00 TDK EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
PE-0603FB102ST
Pulse Electronics Corporation
$0.0124 Yes Active 400 mA 500 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP 1 GΩ 1 e3 105 °C -40 °C 2 CERAMIC TR, 7 INCH TIN OVER NICKEL 800 µm 1.6 mm 800 µm PULSE ELECTRONICS CORP compliant EAR99 8504.50.80.00
BLM03AX601SN1D
Murata Manufacturing Co Ltd
$0.0125 Yes Yes Active 250 mA 850 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE BEAD 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE TIN 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics EIA STD PACKAGE SIZE 0201, 2 PIN
BLM21PG600SN1D
Murata Manufacturing Co Ltd
$0.0127 Yes Yes Active 3 A 25 mΩ 60 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0805 Chip Bead 2 TAPE AND REEL MATTE TIN OVER NICKEL 850 µm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics EIA STD PACKAGE SIZE 0805, 2 PIN
MMZ0603D330CT000
TDK Corporation
$0.0127 Yes Active 200 mA 700 mΩ 33 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TR, 7 INCH 300 µm 600 µm 300 µm TDK CORP compliant EAR99 8504.50.80.00 TDK EIA STD PACKAGE 0201, 2 PIN
MMZ1608B102CTA00
TDK Corporation
$0.0127 Yes Active 300 mA 600 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e2 125 °C -55 °C Chip Bead 2 TR, 7 INCH TIN NICKEL COPPER 800 µm 1.6 mm 800 µm TDK CORP compliant EAR99 8504.50.80.00 TDK EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
MPZ1608S300ATAH0
TDK Corporation
$0.0128 Yes Yes Active 5 A 10 mΩ 30 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH TIN OVER NICKEL 600 µm 1.6 mm 800 µm TDK CORP compliant EAR99 8504.50.80.00 TDK
BLM18TG102TN1D
Murata Manufacturing Co Ltd
$0.0129 Yes Yes End Of Life 100 mA 600 mΩ 1000 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE TIN 600 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics EIA STD PACKAGE SIZE 0603, 2 PIN