Filter Your Search
1 - 10 of 620 results
|
MH1608-600T
Bourns Inc
|
$0.0281 | Yes | Active | 4 A | 20 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | |||||||||||||
|
MH1608-300T
Bourns Inc
|
$0.0281 | Yes | Active | 5 A | 10 mΩ | 30 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | |||||||||||||
|
MH1608-121T
Bourns Inc
|
$0.0281 | Yes | Active | 3 A | 35 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | |||||||||||||
|
MH1608-221T
Bourns Inc
|
$0.0281 | Yes | Active | 2.3 A | 50 mΩ | 220 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | |||||||||||||
|
MH1608-301T
Bourns Inc
|
$0.0281 | Yes | Active | 2.2 A | 70 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | |||||||||||||
|
MH1608-151T
Bourns Inc
|
$0.0281 | Yes | Active | 2.5 A | 40 mΩ | 150 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | |||||||||||||
|
MH1608-101T
Bourns Inc
|
$0.0281 | Yes | Active | 3 A | 30 mΩ | 100 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | |||||||||||||
|
MH1608-221Y
Bourns Inc
|
$0.0300 | Yes | Yes | Active | 2 A | 100 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 100 kΩ | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | EAR99 | 8504.50.80.00 | ||
|
MH1608-471Y
Bourns Inc
|
$0.0311 | Yes | Yes | Active | 1 A | 200 mΩ | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 200 kΩ | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | EAR99 | 8504.50.80.00 | ||
|
MH1608-300Y
Bourns Inc
|
$0.0321 | Yes | Yes | Active | 3 A | 60 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 60 kΩ | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | EAR99 | 8504.50.80.00 |