Parametric results for: AKCL100412RBP5G under Data Line Filters

Filter Your Search

11 - 20 of 183,579 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BKP0603HS100-T
TAIYO YUDEN
$0.0043 Buy Yes Obsolete 1.3 A 30 mΩ 10 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 85 °C -55 °C 0201 Multilayer Chip 2 TAPE 300 µm 600 µm 300 µm HALOGEN FREE AND ROHS COMPLIANT, EIA STANDARD PACKAGE 0201, 2 PIN EAR99 8504.50.80.00
NCB0402P301TR005F
NIC Components Corp
$0.0050 Buy Yes Yes Active 50 mA 750 mΩ 300 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm EAR99 8504.50.80.00
ILBB0603ER121V
Vishay Intertechnologies
$0.0051 Buy Yes Active 150 mA 200 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION 1 IEC e3 125 °C -55 °C 0603 Multilayer Chip 2 TAPE AND REEL MATTE TIN OVER NICKEL 800 µm 1.6 mm 800 µm HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN EAR99 8504.50.80.00
BLM15PX330SN1D
Murata Manufacturing Co Ltd
$0.0058 Buy Yes Active 1.7 A 22 mΩ 33 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00
BKP1005EM300-T
TAIYO YUDEN
$0.0059 Buy Yes Obsolete 2.2 A 35 mΩ 30 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 85 °C -55 °C 0402 Multilayer Chip 2 TAPE AND REEL 500 µm 1 mm 500 µm ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN EAR99 8504.50.80.00
BLM15AX221SN1D
Murata Manufacturing Co Ltd
$0.0060 Buy Yes Yes Active 600 mA 180 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EIA STD PACKAGE SIZE 0402, 2 PIN EAR99 8504.50.80.00
BLM18HG102SN1D
Murata Manufacturing Co Ltd
$0.0062 Buy Yes Yes Active 100 mA 1.6 Ω 1000 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE Tin (Sn) 800 µm 1.6 mm 800 µm EIA STD PACKAGE SIZE 0603, 2 PIN EAR99 8504.50.80.00
BLM18KG121TZ1D
Murata Manufacturing Co Ltd
$0.0064 Buy Yes Active 1.9 A 30 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C AEC-Q200 2 TR, PAPER, 7 INCH Tin (Sn) 600 µm 1.6 mm 800 µm EAR99 8504.50.80.00
NCB0402P121TR050F
NIC Components Corp
$0.0071 Buy Yes Active 500 mA 250 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm EAR99 8504.50.80.00
LSMGA201208T331RG
TAIYO YUDEN
$0.0073 Buy Yes Active 1.8 A 80 mΩ 330 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -40 °C 2 TR, PAPER 850 µm 2 mm 1.25 mm EAR99 8504.50.80.00