Filter Your Search
31 - 40 of 174,629 results
|
BK0603HR121-T
TAIYO YUDEN
|
$0.0108 | Yes | Obsolete | 450 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, PAPER | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||
|
BK0603HR102-T
TAIYO YUDEN
|
$0.0108 | Yes | Obsolete | 220 mA | 1.15 Ω | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, PAPER | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||
|
BK0603HR241-T
TAIYO YUDEN
|
$0.0108 | Yes | Obsolete | 350 mA | 380 mΩ | 240 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, PAPER | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||
|
742792780
Wurth Elektronik
|
$0.0112 | Yes | Active | 300 mA | 350 mΩ | 220 OHM Ω | SURFACE MOUNT | 450 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Multi-Layer | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |||||
|
2512061517Y3
Fair-Rite Products Corp
|
$0.0118 | Yes | Yes | Active | 3 A | 50 mΩ | 150 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | FAIR-RITE PRODUCTS CORP | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 1206, 2 PIN | |||||||
|
CIM05U221NC
Samsung Electro-Mechanics
|
$0.0119 | Yes | Obsolete | 500 mA | 350 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | ||||||
|
CIC10P300NC
Samsung Electro-Mechanics
|
$0.0119 | Yes | Yes | Obsolete | 3 A | 100 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | 0603 | |||||
|
MMZ1608R150ATA00
TDK Corporation
|
$0.0123 | Yes | Yes | Active | 1.5 A | 50 mΩ | 15 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | ||||||||
|
BLM18AG121SN1D
Murata Manufacturing Co Ltd
|
$0.0129 | Yes | Yes | Active | 500 mA | 180 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | EIA STD PACKAGE SIZE 0603, 2 PIN | |||
|
MCF06052G350-T
TAIYO YUDEN
|
$0.0131 | Yes | Obsolete | 50 mA | 6.5 Ω | 35 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 100 MΩ | 1 | 4 | TAPE | 300 µm | 650 µm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN |