Parametric results for: AKCL100412RBP5T under Data Line Filters

Filter Your Search

51 - 60 of 183,579 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MPZ1608D101BTA00
TDK Corporation
$0.0115 Buy Yes Yes Active 1 A 150 mΩ 100 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00
BLM21PG121SH1D
Murata Manufacturing Co Ltd
$0.0118 Buy Yes Yes Active 1.55 A 30 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C AEC-Q200 0805 Chip Bead 2 TAPE Tin (Sn) 850 µm 2 mm 1.25 mm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0805, 2 PIN
MPZ1608D600BTD25
TDK Corporation
$0.0119 Buy Yes Active 1.2 A 100 mΩ 60 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C 2 TR, 7 INCH 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0603, 2 PIN Compliant
NCB-H0402P121TR200F
NIC Components Corp
$0.0120 Buy Yes Yes Active FERRITE CHIP Matte Tin (Sn) - with Nickel (Ni) barrier EAR99 8504.50.80.00
BLM15AG601SN1D
Murata Manufacturing Co Ltd
$0.0121 Buy Yes Yes Active 300 mA 520 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN
BLM15HB221SN1D
Murata Manufacturing Co Ltd
$0.0121 Buy Yes Yes Active 250 mA 1 Ω 220 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TAPE Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN
MMZ1608A252BTA00
TDK Corporation
$0.0121 Buy Yes Yes Active 200 mA 800 mΩ 2500 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
MZ1608-102Y
Bourns Inc
$0.0122 Buy Yes Yes Active 100 mA 600 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP TAPE AND REEL 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00 ROHS COMPLIANT PACKAGE-2
LSMGA201208T331RG
TAIYO YUDEN
$0.0123 Buy Yes Active 1.8 A 80 mΩ 330 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -40 °C 2 TR, PAPER 850 µm 2 mm 1.25 mm EAR99 8504.50.80.00
BLM03AG700SN1D
Murata Manufacturing Co Ltd
$0.0123 Buy Yes Yes Active 200 mA 400 mΩ 70 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE Tin (Sn) 300 µm 600 µm 300 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, 2 PIN