Filter Your Search
61 - 70 of 174,624 results
|
BLM18BD331SN1D
Murata Manufacturing Co Ltd
|
$0.0143 | Yes | Yes | Active | 250 mA | 500 mΩ | 330 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
BLM03PX800SN1D
Murata Manufacturing Co Ltd
|
$0.0143 | Yes | Active | 800 mA | 130 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
BLM03PX330SN1D
Murata Manufacturing Co Ltd
|
$0.0144 | Yes | Active | 1.2 A | 55 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
BK1005HS800-T
TAIYO YUDEN
|
$0.0144 | Yes | Yes | Obsolete | 700 mA | 100 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
BLM18KG471SH1D
Murata Manufacturing Co Ltd
|
$0.0147 | Yes | Active | 1 A | 130 mΩ | 470 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 2 | TR, PAPER, 7 INCH | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
BK1005HR601-TV
TAIYO YUDEN
|
$0.0148 | Yes | Yes | Obsolete | 300 mA | 600 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||
|
BLM03AX121SN1D
Murata Manufacturing Co Ltd
|
$0.0149 | Yes | Yes | Active | 450 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
PE-0805FB601ST
Pulse Electronics Corporation
|
$0.0149 | Yes | Active | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 105 °C | -40 °C | TR, 7 INCH | TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
NCB0603R301TR050F
NIC Components Corp
|
$0.0149 | Yes | Yes | Active | 500 mA | 350 mΩ | 300 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
NCB0805A601TR050F
NIC Components Corp
|
$0.0149 | Yes | Yes | Active | 500 mA | 400 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 |