-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9084
|
Newark | Ferrite Bead, 0.5Ohm, 200Ma, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:330Ohm, Dc Current Rating:200Ma, Product Range:Emifil Blm18Bd Series, Dc Resistance Max:0.5Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM18BD331SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 969 |
|
$0.0060 | Buy Now |
DISTI #
490-5251-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8893 In Stock |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
BLM18BD331SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 250 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: BLM18BD331SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 | Buy Now |
DISTI #
73M9084
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 250 mA, 500 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 73M9084) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0370 / $0.0700 | Buy Now |
DISTI #
81-BLM18BD331SN1D
|
Mouser Electronics | Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 3134 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE BEAD 330 OHM 0603 1LN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 32000Reel |
|
$0.0177 / $0.0192 | Buy Now |
|
Future Electronics | FERRITE BEAD 330 OHM 0603 1LN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0174 / $0.0201 | Buy Now |
DISTI #
BLM18BD331SN1D
|
TTI | Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0180 / $0.0208 | Buy Now |
DISTI #
BLM18BD331SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 330Ω, SMD, 0.25A, 0603, R: 0.5Ω Min Qty: 1 | 4495 |
|
$0.0171 / $0.0929 | Buy Now |
DISTI #
BLM18BD331SN1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 250 mA, 500 Milliohm, � 25% (Alt: BLM18BD331SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18BD331SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BD331SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.25 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18BD331SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BD331SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1J0220WN3 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | BLM18BD331SN1D vs BMB1J0220WN3 |
FBM-11-160808-601T | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | BLM18BD331SN1D vs FBM-11-160808-601T |
AMLB-160808-1000Y-NQ | Ferrite Chip, | Pulse Maglayers | BLM18BD331SN1D vs AMLB-160808-1000Y-NQ |
BMC1JY1500AN | Ferrite Bead, 0.2A | TE Connectivity | BLM18BD331SN1D vs BMC1JY1500AN |
BBNQ00160808102Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BLM18BD331SN1D vs BBNQ00160808102Y00 |
FBMA-10-160808-601 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | BLM18BD331SN1D vs FBMA-10-160808-601 |
BBNQ00160808102Y00 | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Maglayers | BLM18BD331SN1D vs BBNQ00160808102Y00 |
BLM18BB121SN1D | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD331SN1D vs BLM18BB121SN1D |
HZ0603B102R-10 | Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | BLM18BD331SN1D vs HZ0603B102R-10 |
BLM18RK601SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD331SN1D vs BLM18RK601SN1D |