Parametric results for: AKCL101412RBP5G under Data Line Filters

Filter Your Search

71 - 80 of 183,579 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BLM18AG601SH1D
Murata Manufacturing Co Ltd
$0.0157 Yes Yes Active 500 mA 380 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C AEC-Q200 0603 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 800 µm 1.6 mm 800 µm EIA STD PACKAGE SIZE 0603, 2 PIN EAR99 8504.50.80.00
NCB-H0805A121TR200F
NIC Components Corp
$0.0160 Yes Yes Active FERRITE CHIP Matte Tin (Sn) - with Nickel (Ni) barrier EAR99 8504.50.80.00
BLM15AX700SN1D
Murata Manufacturing Co Ltd
$0.0161 Yes Yes Active 780 mA 100 mΩ 70 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EIA STD PACKAGE SIZE 0402, 2 PIN EAR99 8504.50.80.00
MMZ1608Y152BTD25
TDK Corporation
$0.0161 Yes Active 300 mA 600 mΩ 1500 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C AEC-Q200 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm EIA STD PACKAGE SIZE 1608, SMD, 2 PIN EAR99 8504.50.80.00
LSMGA201208T331RG
TAIYO YUDEN
$0.0162 Yes Active 1.8 A 80 mΩ 330 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -40 °C 2 TR, PAPER 850 µm 2 mm 1.25 mm EAR99 8504.50.80.00
2506033007Y0
Fair-Rite Products Corp
$0.0163 Yes Yes Active 400 mA 100 mΩ 30 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP STANDARD SIGNAL SPEED 1 e2 125 °C -55 °C 0603 Chip Bead 2 TAPE AND REEL Tin/Nickel/Silver (Sn/Ni/Ag) 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00
BLM15AX100SN1D
Murata Manufacturing Co Ltd
$0.0164 Yes Yes Active 1.74 A 15 mΩ 10 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EIA STD PACKAGE SIZE 0402, 2 PIN EAR99 8504.50.80.00
BKP1005EM300-T
TAIYO YUDEN
$0.0164 Yes Obsolete 2.2 A 35 mΩ 30 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 85 °C -55 °C 0402 Multilayer Chip 2 TAPE AND REEL 500 µm 1 mm 500 µm ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN EAR99 8504.50.80.00
HZ0805G471R-10
Qnity Laird
$0.0166 Yes Yes Active 700 mA 200 mΩ 470 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead 2 TR, 7 INCH Tin (Sn) 850 µm 2 mm 1.25 mm ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN EAR99 8504.50.80.00
BLM15PD300SZ1D
Murata Manufacturing Co Ltd
$0.0168 Yes Active 1.4 A 50 mΩ 30 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C AEC-Q200 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00