Filter Your Search
81 - 90 of 183,579 results
|
|
JCB201209-301
Jantek Electronics Co.
|
$0.0134 Buy | Contact Manufacturer | FERRITE CHIP | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
|
BK0603TM121-T
TAIYO YUDEN
|
$0.0135 Buy | Yes | Obsolete | 400 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | Tape, Paper | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
BK0603HS220-T
TAIYO YUDEN
|
$0.0135 Buy | Yes | Yes | Obsolete | 500 mA | 65 mΩ | 22 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, 2 PIN | |||||||
|
|
BKP0603HM800-T
TAIYO YUDEN
|
$0.0135 Buy | Yes | Obsolete | 1 A | 120 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 85 °C | -55 °C | 0201 | Multilayer Chip | Tape, Paper | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
2643000501
Fair-Rite Products Corp
|
$0.0135 Buy | Yes | Yes | Active | 22 OHM Ω | FERRITE BEAD | 1 | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
|
BLM03PG330SN1D
Murata Manufacturing Co Ltd
|
$0.0136 Buy | Yes | Yes | Active | 750 mA | 90 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, 2 PIN | |||||||
|
NFM15PC474R0J3D
Murata Manufacturing Co Ltd
|
$0.0139 Buy | Yes | Yes | Active | 6.3 V | 2 A | 470 mF | 30 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | 1 | e3 | 85 °C | -55 °C | 3 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 3 PIN | ||||||||||
|
|
BLM03AX601SN1D
Murata Manufacturing Co Ltd
|
$0.0140 Buy | Yes | Yes | Active | 250 mA | 850 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | Tin (Sn) | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, 2 PIN | |||||||
|
|
BLM21PG331BH1D
Murata Manufacturing Co Ltd
|
$0.0140 Buy | Yes | Active | 10 mA | 70 mΩ | 330 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 150 °C | -55 °C | AEC-Q200 | 2 | TR, PAPER, 7 INCH | 850 µm | 2 mm | 1.25 mm | EAR99 | 8504.50.80.00 | ||||||||||||||
|
|
YFF15PC0G435MT000N
TDK Corporation
|
$0.0141 Buy | Yes | Active | 4 V | 2 A | 4.3 pF | 12 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | 1 | e3 | 85 °C | -55 °C | 4 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.05 mm | L1.05XB0.65XH0.45 (mm)/L0.041XB0.026XH0.018 (inch) | 650 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 4 PIN |