Filter Your Search
51 - 60 of 174,628 results
|
74270010
Wurth Elektronik
|
$0.6928 | Yes | Active | 55 OHM Ω | FERRITE BEAD | 1 | 125 °C | -25 °C | 3.5 mm | 4.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
7702-0202NB
Tusonix
|
Check for Price | No | No | Active | 100 V | 5 A | 68 µF | PANEL MOUNT | DATA LINE FILTER | 77 | PI-TYPE CIRCUIT | 20 dB | 10 GΩ | 1 | e3 | MATTE TIN | 15.8 mm | 28.37 mm | L28.37XB8.0XH15.8 (mm)/L1.117XB.315XH.622 (inch) | 8 mm | TUSONIX INC | compliant | ||||||||||||||||
|
7712-0101QB
Tusonix
|
Check for Price | No | No | Active | 100 V | 5 A | 470 µF | PANEL MOUNT | DATA LINE FILTER | 77 | PI-TYPE CIRCUIT | 43 dB | 10 GΩ | 1 | e3 | MATTE TIN | 15.8 mm | 46.66 mm | L46.66XB8.0XH15.8 (mm)/L1.837XB.315XH.622 (inch) | 8 mm | TUSONIX INC | compliant | ||||||||||||||||
|
ZXS1AFB182Z
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 V | 1.5 A | 1.8 mF | THROUGH HOLE MOUNT | DATA LINE FILTER | 1 | e4 | Gold (Au) | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
SA1AGS123
Kyocera AVX Components
|
Check for Price | Active | 100 V | 5 A | 12 mF | PANEL MOUNT | DATA LINE FILTER | 1 | e0 | TIN LEAD | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
SD2C4B050
Kyocera AVX Components
|
Check for Price | Active | 50 V | 25 A | 5 µF | PANEL MOUNT | DATA LINE FILTER | 1 | e0 | TIN LEAD | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
SP2C3B050
Kyocera AVX Components
|
Check for Price | Active | 50 V | 10 A | 5 µF | PANEL MOUNT | DATA LINE FILTER | 1 | e0 | TIN LEAD | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
SIM05Y471CBGA
MERITEK Electronics Corporation
|
Check for Price | Active | FERRITE CHIP | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
SZ1608F220TF
Sunlord
|
Check for Price | Yes | Active | 500 mA | 350 mΩ | 22 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 | 125 °C | -55 °C | 2 | TAPE AND REEL | 800 µm | 1.6 mm | 800 µm | SHENZHEN SUNLORD ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |||||||||||||||||
|
FME28-461Y/ES
Crane Electronics
|
Check for Price | Not Recommended | DATA LINE FILTER | HYBRID | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | METAL | CRANE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |