Filter Your Search
41 - 50 of 174,631 results
|
ILHB0805ER121V
Vishay Dale
|
$0.0439 | Yes | Transferred | 5 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | IEC | 125 °C | -55 °C | 2 | Nickel (Ni) | 900 µm | 2 mm | 1.25 mm | VISHAY DALE | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Vishay | ||||||||||||||||
|
ILHB1206ER121V
Vishay Intertechnologies
|
$0.0900 | Yes | Active | 6 A | 20 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 1206 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
HI1206P121R-10
LAIRD PLC
|
$0.0415 | Yes | Yes | Active | 4 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||||
|
744222
Wurth Elektronik
|
$2.2846 | Yes | Active | 80 V | 800 mA | 310 mΩ | 6000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 mH | 2 | UL | e2 | 125 °C | -40 °C | 4 | Tin/Copper (Sn/Cu) | 5 mm | 9.2 mm | 6 mm | WUERTH ELEKTRONIK GMBH & CO KG | SMD, 4 PIN | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||||||||
|
EMIF06-MSD02N16
STMicroelectronics
|
$0.7843 | Yes | Active | SURFACE MOUNT | DATA LINE FILTER | 1 | e4 | 85 °C | -30 °C | 16 | PLASTIC | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | 550 µm | 3.55 mm | STMICROELECTRONICS | compliant | EAR99 | 8504.50.80.00 | STMicroelectronics | QFN | 16 | ||||||||||||||||||
|
HI1812V101R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 8 A | 10 mΩ | 100 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1812 | Chip Bead | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.4 mm | 4.5 mm | 3.2 mm | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HZ1206E601R-10
LAIRD PLC
|
$0.0763 | Yes | Yes | Active | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||||
|
742792662
Wurth Elektronik
|
$0.1668 | Yes | Active | 830 mA | 300 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||||||||||||
|
TPD8F003DQDR
Texas Instruments
|
$0.6113 | Yes | Yes | Active | 17 µF | 115 Ω | SURFACE MOUNT | DATA LINE FILTER | 8 | IEC | e4 | 85 °C | -40 °C | 16 | PLASTIC | TAPE AND REEL | NICKEL PALLADIUM GOLD SILVER | 800 µm | 3.4 mm | 1.45 mm | TEXAS INSTRUMENTS INC | WSON-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
HI3312X101R-10
LAIRD PLC
|
$0.4868 | Yes | Yes | Active | 10 A | 4 mΩ | 100 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 3312 | Chip Bead | 2 | TR | Tin (Sn) | 2.28 mm | 8.5 mm | 3.05 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 3312, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies |