Filter Your Search
41 - 50 of 79 results
|
BK0603HS241
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 650 mΩ | 240 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | e3 | 125 °C | -55 °C | 0201 | Chip Bead | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8504.50.80.00 | |||||
|
BK0603HM471
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.05 Ω | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 125 °C | -55 °C | 0201 | Chip Bead | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8504.50.80.00 | |||||||
|
BK0603HS330-TV
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 500 mA | 70 mΩ | 33 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
BK0603HM121
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 400 mΩ | 120 OHM Ω | 100 MHz | 100 MHz | FERRITE CHIP | 125 °C | -55 °C | 0201 | Chip Bead | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BK0603HS800
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 400 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | e3 | 125 °C | -55 °C | 0201 | Chip Bead | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8504.50.80.00 | |||||
|
BK0603HS330
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 70 mΩ | 33 OHM Ω | 100 MHz | 100 MHz | FERRITE CHIP | e3 | 125 °C | -55 °C | 0201 | Chip Bead | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BK0603TS800-T8
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 500 mA | 180 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
BK0603HS330-T8
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 500 mA | 70 mΩ | 33 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, PAPER | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
BK0603LL101-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 100 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TAPE AND REEL | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
BK0603HW150-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 15 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TAPE AND REEL | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 |