Parametric results for: GK2AA-R02 under Data Line Filters

Filter Your Search

1 - 10 of 183,588 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCB-H0805A331TR250F
NIC Components Corp
$0.0030 Yes Yes Active FERRITE CHIP Matte Tin (Sn) - with Nickel (Ni) barrier EAR99 8504.50.80.00
BLM15PD800SN1D
Murata Manufacturing Co Ltd
$0.0058 Yes Yes Active 1 A 70 mΩ 80 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN
NCB0402P301TR005F
NIC Components Corp
$0.0060 Yes Yes Active 50 mA 750 mΩ 300 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm EAR99 8504.50.80.00
ILHB0805ER600V
Vishay Intertechnologies
$0.0068 Yes Active 3 A 30 mΩ 60 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION 1 e3 125 °C -55 °C 0805 Multilayer Chip 2 TR, 7 Inch MATTE TIN OVER NICKEL 900 µm 2 mm 1.25 mm EAR99 8504.50.80.00
BK0603TS800-TV
TAIYO YUDEN
$0.0078 Yes Obsolete 500 mA 180 mΩ 80 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C AEC-Q200 2 Tape, Paper 300 µm 600 µm 300 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
BK0603TS121-TV
TAIYO YUDEN
$0.0078 Yes Obsolete 450 mA 230 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C AEC-Q200 2 Tape, Paper 300 µm 600 µm 300 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
BLM18SG121TN1D
Murata Manufacturing Co Ltd
$0.0078 Yes Yes Active 1 A 25 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1.6 mm 800 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0603, 2 PIN
NCB0402P121TR050F
NIC Components Corp
$0.0078 Yes Active 500 mA 250 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm EAR99 8504.50.80.00
BLM03PG330SN1D
Murata Manufacturing Co Ltd
$0.0078 Yes Yes Active 750 mA 90 mΩ 33 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL Tin (Sn) 300 µm 600 µm 300 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, 2 PIN
BLM15AG221SH1D
Murata Manufacturing Co Ltd
$0.0080 Yes Yes Active 300 mA 350 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C AEC-Q200 0402 Chip Bead 2 TAPE Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN