Filter Your Search
41 - 50 of 174,628 results
|
ILHB0805ER601V
Vishay Dale
|
$0.0452 | Yes | Transferred | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | IEC | 125 °C | -55 °C | 2 | Nickel (Ni) | 900 µm | 2 mm | 1.25 mm | VISHAY DALE | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Vishay | |||||||||||
|
ILHB0805ER121V
Vishay Intertechnologies
|
$0.0574 | Yes | Active | 5 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 0805 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
HI1206T500R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 6 A | 10 mΩ | 50 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 1206 | Chip Bead | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
HZ0603B102R-10
LAIRD PLC
|
$0.0416 | Yes | Yes | Active | 200 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||
|
742792031
Wurth Elektronik
|
$0.1980 | Yes | Active | 3 A | 50 mΩ | 300 OHM Ω | SURFACE MOUNT | 200 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Multi-Layer | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | WUERTH ELEKTRONIK GMBH & CO KG | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||
|
ZJYS51R5-2PT-01
TDK Corporation
|
Check for Price | Active | DATA LINE FILTER | ZJYS51 | TDK CORP | unknown | TDK | ||||||||||||||||||||||||||||
|
MI1206L501R-10
LAIRD PLC
|
$0.0923 | Yes | Yes | Active | 2 A | 60 mΩ | 500 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||
|
MI0603J601R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 1 A | 200 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | STEWARD INC | ROHS COMPLIANT PACKAGE-2 | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
ILHB0805ER121V
Vishay Dale
|
$0.0439 | Yes | Transferred | 5 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | IEC | 125 °C | -55 °C | 2 | Nickel (Ni) | 900 µm | 2 mm | 1.25 mm | VISHAY DALE | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Vishay | |||||||||||
|
ILHB1206ER121V
Vishay Intertechnologies
|
$0.0900 | Yes | Active | 6 A | 20 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 1206 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |