Filter Your Search
21 - 30 of 68,580 results
|
|
SS20H-R10100
KEMET Corporation
|
$0.6006 | Yes | Transferred | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 18.5 mm | 22 mm | 22 mm | ||||||||||||||
|
|
RN202-0.6-02-4M4
TE Connectivity
|
$0.6138 | Yes | Active | SINGLE PHASE EMI FILTER | ||||||||||||||||||||||
|
|
SSHB21H-R20094
KEMET Corporation
|
$0.6151 | Yes | Transferred | 250 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 26 mm | 23 mm | ||||||||||
|
|
816544-SF
TE Connectivity
|
$0.6197 | Yes | Active | SINGLE PHASE EMI FILTER | ||||||||||||||||||||||
|
|
DR331-475BE
Bourns Inc
|
$0.6202 | Yes | Active | 80 V | 200 mA | 700 mΩ | SURFACE MOUNT | HYBRID AC/DC FILTER | 250 V | 4.7 mH | 2 | 60 Hz | UL | e3 | 135 °C | -40 °C | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | 4.7 mm | 7.3 mm | 5.4 mm | EAR99 | 8504.50.80.00 | |||
|
|
SSR10H-07330
KEMET Corporation
|
$0.6208 | Yes | Transferred | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | ||||||||||
|
|
SSR10V-10170
KEMET Corporation
|
$0.6285 | Yes | Transferred | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | ||||||||||
|
|
SSRH7HS-M07154
KEMET Corporation
|
$0.6390 | Yes | Transferred | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm | |||||||||||
|
|
SSR10H-04910
KEMET Corporation
|
$0.6394 | Yes | Transferred | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | ||||||||||
|
|
SSR10HS-06385
KEMET Corporation
|
$0.6395 | Yes | Transferred | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm |