Parametric results for: AKCL100412RBT5T under Mains Filters

Filter Your Search

41 - 50 of 68,580 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SU9V-07010
KEMET Corporation
$0.6501 Yes Transferred 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 17 mm 17 mm 11 mm
SSR10HS-30013
KEMET Corporation
$0.6515 Yes Transferred 250 V 3 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm
816562-SF
TE Connectivity
$0.6522 Yes Active SINGLE PHASE EMI FILTER
SSR10VS-06385
KEMET Corporation
$0.6542 Yes Transferred 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm
DR331-105BE
Bourns Inc
$0.6561 Yes Active 80 V 500 mA 400 mΩ SURFACE MOUNT HYBRID AC/DC FILTER 250 V 1 mH 2 60 Hz UL e3 135 °C -40 °C TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) 4.7 mm 7.3 mm 5.4 mm EAR99 8504.50.80.00
SSR10V-11140
KEMET Corporation
$0.6564 Yes Transferred 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm
SSR10V-17058
KEMET Corporation
$0.6596 Yes Transferred 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm
SSR10V-22034
KEMET Corporation
$0.6602 Yes Transferred 250 V 2.2 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm
SSR10H-06475
KEMET Corporation
$0.6611 Yes Transferred 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm
SU9VF-03060
KEMET Corporation
$0.6617 Yes Transferred 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C TRAY 17 mm 17 mm 11 mm