Parametric results for: AKCL100412RBT5T under Mains Filters

Filter Your Search

71 - 80 of 68,587 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSR21NH-08325
KEMET Corporation
$0.7190 Yes Transferred 250 V 800 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 14.5 mm 23 mm 23 mm
SSHB10H-R11128
KEMET Corporation
$0.7208 Yes Transferred 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 15.5 mm 22 mm 17 mm
DR331-513AE
Bourns Inc
$0.7238 Yes Yes Active 80 V 500 mA 300 mΩ SURFACE MOUNT HYBRID AC/DC FILTER 250 V 51 µH 2 60 Hz UL e3 135 °C -40 °C TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) 4.7 mm 7.3 mm 5.4 mm EAR99 8504.50.80.00
SSR10H-22034
KEMET Corporation
$0.7243 Yes Transferred 250 V 2.2 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm
SSR21NV-M08680
KEMET Corporation
$0.7253 Yes Transferred 250 V 800 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm
SSHB10HS-R17046
KEMET Corporation
$0.7308 Yes Transferred 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 15.5 mm 22 mm 17 mm
DR331-113BE
Bourns Inc
$0.7344 Yes Active 80 V 500 mA 120 mΩ SURFACE MOUNT HYBRID AC/DC FILTER 250 V 11 µH 2 60 Hz UL e3 135 °C -40 °C TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) 4.7 mm 7.3 mm 5.4 mm EAR99 8504.50.80.00
DR331-474BE
Bourns Inc
$0.7356 Yes Active 80 V 500 mA 280 mΩ SURFACE MOUNT HYBRID AC/DC FILTER 250 V 470 µH 2 60 Hz UL e3 135 °C -40 °C TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) 4.7 mm 7.3 mm 5.4 mm EAR99 8504.50.80.00
DR331-253AE
Bourns Inc
$0.7363 Yes Active 80 V 500 mA 200 mΩ SURFACE MOUNT HYBRID AC/DC FILTER 250 V 25 µH 2 60 Hz UL e3 135 °C -40 °C TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) 4.7 mm 7.3 mm 5.4 mm EAR99 8504.50.80.00
RN212-2-02-1M8
TE Connectivity
$0.7420 Yes Active SINGLE PHASE EMI FILTER