Filter Your Search
1 - 10 of 68,587 results
|
|
HF50ACC321611-T
TDK Corporation
|
$0.0458 | Yes | Yes | Obsolete | 1.5 A | SURFACE MOUNT | SINGLE PHASE EMI FILTER | 125 °C | -40 °C | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | EAR99 | 8504.50.80.00 | ||||||||||
|
|
HF50ACC322513-T
TDK Corporation
|
$0.0505 | Yes | Yes | Obsolete | 1.5 A | SURFACE MOUNT | SINGLE PHASE EMI FILTER | e2 | 125 °C | -40 °C | TAPE AND REEL | TIN NICKEL COPPER | 1.3 mm | 3.2 mm | 2.5 mm | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | EAR99 | 8504.50.80.00 | ||||||||
|
|
EV20-2.0-02-0M8
TE Connectivity
|
$0.1232 | Yes | Active | SINGLE PHASE EMI FILTER | ||||||||||||||||||||||
|
|
SU9V-R07017
KEMET Corporation
|
$0.2220 | Yes | Transferred | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2.4 kV | 100 MΩ | 120 °C | -25 °C | TRAY | 17 mm | 17 mm | 11 mm | |||||||||||
|
|
SS11H-07120-CH
KEMET Corporation
|
$0.2812 | Yes | Transferred | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 16 mm | 21 mm | 20.5 mm | ||||||||||||||
|
|
SU9H-01100
KEMET Corporation
|
$0.3136 | Yes | Transferred | 250 V | 100 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | ||||||||||
|
|
SS20H-R06200
KEMET Corporation
|
$0.3296 | Yes | Transferred | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 18.5 mm | 22 mm | 22 mm | ||||||||||||||
|
|
SSHB10H-17023
KEMET Corporation
|
$0.3965 | Yes | Transferred | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | ||||||||||
|
|
SS11VL-03550
KEMET Corporation
|
$0.4417 | Yes | Transferred | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 55 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | |||||||||||
|
|
SSHB10HS-08068
KEMET Corporation
|
$0.4513 | Yes | Transferred | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm |