Filter Your Search
1 - 10 of 68,529 results
|
|
HF50ACC321611-T
TDK Corporation
|
$0.0260 | Yes | Yes | Obsolete | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
|
HF50ACC322513-T
TDK Corporation
|
$0.0293 | Yes | Yes | Obsolete | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
|
SU9V-R07017
KEMET Corporation
|
$0.0975 | Yes | Transferred | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2.4 kV | 100 MΩ | 120 °C | -25 °C | TRAY | 17 mm | 17 mm | 11 mm | |||||||||
|
|
SU9H-01100
KEMET Corporation
|
$0.0987 | Yes | Transferred | 250 V | 100 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | ||||||||
|
|
SS11H-07120-CH
KEMET Corporation
|
$0.1233 | Yes | Transferred | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 16 mm | 21 mm | 20.5 mm | ||||||||||||
|
|
SS20H-R06200
KEMET Corporation
|
$0.1461 | Yes | Transferred | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 18.5 mm | 22 mm | 22 mm | ||||||||||||
|
|
SSHB10H-10064
KEMET Corporation
|
$0.2027 | Yes | Transferred | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | ||||||||
|
|
SS11VL-R03820
KEMET Corporation
|
$0.2091 | Yes | Transferred | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 82 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | TRAY | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | ||||||||
|
|
SS11VL-03550
KEMET Corporation
|
$0.2330 | Yes | Transferred | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 55 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | |||||||||
|
|
SSRH7HS-M07154
KEMET Corporation
|
$0.3093 | Yes | Transferred | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm |