Parametric results for: AKCL100412RBT5T under Mains Filters

Filter Your Search

1 - 10 of 68,580 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HF50ACC322513-T
TDK Corporation
$0.0506 Yes Yes Obsolete HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN EAR99 8504.50.80.00
HF50ACC321611-T
TDK Corporation
$0.0574 Yes Yes Obsolete HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN EAR99 8504.50.80.00
SU9V-R07017
KEMET Corporation
$0.2255 Yes Transferred 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 2.4 kV 100 MΩ 120 °C -25 °C TRAY 17 mm 17 mm 11 mm
SS11H-07120-CH
KEMET Corporation
$0.2938 Yes Transferred 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 16 mm 21 mm 20.5 mm
SU9H-01100
KEMET Corporation
$0.3268 Yes Transferred 250 V 100 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 12.5 mm 17 mm 15.5 mm
SS20H-R06200
KEMET Corporation
$0.3389 Yes Transferred 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 18.5 mm 22 mm 22 mm
SSHB10H-17023
KEMET Corporation
$0.3974 Yes Transferred 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 130 °C -25 °C TRAY 15.5 mm 22 mm 17 mm
SSHB10HS-08068
KEMET Corporation
$0.4525 Yes Transferred 250 V 800 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 130 °C -25 °C TRAY 15.5 mm 22 mm 17 mm
SS11VL-03550
KEMET Corporation
$0.4569 Yes Transferred 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 55 MILLI HENRY 100 MΩ 75 °C -25 °C 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm
SSR10HS-07265
KEMET Corporation
$0.4730 Yes Transferred 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm