Filter Your Search
41 - 50 of 1,218 results
|
B2013NL
Pulse Electronics Corporation
|
$2.4350 | Active | 1 Ω | SURFACE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 9 µH | 2 | 85 °C | -40 °C | 8.64 mm | 12.07 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||
|
TRF2000L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 500 mA | 65 mΩ | THROUGH HOLE MOUNT | TIP/RING FILTER | 20 µH | 2 | e2 | 85 °C | -40 °C | 5 | Tin/Silver (Sn/Ag) | 13.97 mm | 12.07 mm | 10.8 mm | COILCRAFT INC | compliant | ||||||||||||||
|
B82792-C0106-N365
TDK Epcos
|
Check for Price | Yes | Yes | Active | 80 V | 400 mA | SURFACE MOUNT | TELECOM FILTER | B82792-C0 | e3 | TAPE AND REEL | TIN | 7.3 mm | 11.5 mm | L11.5XB10.5XH7.3 (mm)/L0.453XB0.413XH0.287 (inch) | EPCOS AG | compliant | |||||||||||||||||
|
B82793S0513N201
TDK Corporation
|
Check for Price | Yes | Active | 80 V | 800 mA | 160 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 51 µH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | TDK CORP | compliant | EAR99 | SMD, 4 PIN | 8504.50.80 | TDK | ||||||||||
|
PE-68627NLT
Pulse Electronics Corporation
|
$2.3800 | Yes | Yes | Active | 250 mΩ | SURFACE MOUNT | TELECOM FILTER | 24 µH | 4 | 8 | TAPE AND REEL | 5.26 mm | 9.02 mm | 8.76 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||
|
B82792-C0336-N365
TDK Epcos
|
Check for Price | Yes | Yes | Active | 80 V | 100 mA | SURFACE MOUNT | TELECOM FILTER | B82792-C0 | e3 | TAPE AND REEL | TIN | 7.3 mm | 11.5 mm | L11.5XB10.5XH7.3 (mm)/L0.453XB0.413XH0.287 (inch) | EPCOS AG | compliant | |||||||||||||||||
|
B82793C0105N265
TDK Corporation
|
Check for Price | Yes | Active | 42 V | 700 mA | SURFACE MOUNT | SINGLE PHASE EMI FILTER | AEC-Q200 | 750 V | 50/60Hz Hz | IEC; UL | e3 | 125 °C | -40 °C | TR, BLISTER, 13 INCH | TIN | 4.8 mm | 7.1 mm | 6 mm | TDK CORP | compliant | EAR99 | SMD, 4 PIN | 8504.50.40.00 | TDK | |||||||||
|
B2013NLT
Pulse Electronics Corporation
|
$2.4350 | Yes | Active | 100 mA | 1 Ω | SURFACE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 9 µH | 2 | 85 °C | -40 °C | TAPE AND REEL | 8.64 mm | 12.07 mm | 12.07 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
B82793-C0475-N265
TDK Epcos
|
Check for Price | Yes | Yes | Active | 80 V | 400 mA | 550 mΩ | THROUGH HOLE MOUNT | TELECOM FILTER | B82793-C0 | 4.7 mH | 1 | 50/60 Hz | UL | e3 | TAPE AND REEL | TIN | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | EPCOS AG | compliant | ||||||||||||
|
B82793C0502N201
TDK Corporation
|
Check for Price | Yes | Active | 80 V | 1.2 A | 100 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 5 µH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | TDK CORP | compliant | SMD, 4 PIN | TDK |