Filter Your Search
1 - 10 of 1,085 results
|
DEA202484HT-8002A1
TDK Corporation
|
$0.2923 | Yes | Yes | Not Recommended | SURFACE MOUNT | TELECOM FILTER | 1 | 2400-2484 Hz | 85 °C | -40 °C | 6 | 1 mm | 2 mm | 1.25 mm | TDK CORP | ROHS COMPLIANT PACKAGE-6 | compliant | TDK | ||||||||||||||
|
B82793S0253N201
TDK Corporation
|
$1.1276 | Yes | Active | 80 V | 800 mA | 130 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 25 µH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | TDK CORP | SMD, 4 PIN | compliant | TDK | ||||||||||
|
B82793C0105N265
TDK Epcos
|
$1.2111 | Yes | Yes | Active | 42 V | 700 mA | SURFACE MOUNT | SINGLE PHASE EMI FILTER | AEC-Q200 | 750 V | 50/60Hz Hz | IEC; UL | e3 | 125 °C | -40 °C | TR, BLISTER, 13 INCH | TIN | 4.8 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | EAR99 | 8504.50.40.00 | |||||||
|
B82793S0513N201
TDK Epcos
|
$1.2172 | Yes | Yes | Active | 80 V | 800 mA | 160 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 51 µH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | EAR99 | 8504.50.80 | ||||||||
|
Z-230PJ
Pulse Electronics Corporation
|
$1.4621 | Obsolete | TIP/RING FILTER | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||
|
B82793C0225N265
TDK Epcos
|
$1.4650 | Yes | Yes | Active | 80 V | 500 mA | 400 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 2.2 mH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | ||||||||||
|
B82793C0475N265
TDK Epcos
|
$1.5373 | Yes | Yes | Active | 80 V | 400 mA | 550 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 4.7 mH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | ||||||||||
|
B82793C0474N215
TDK Epcos
|
$1.7241 | Yes | Yes | Active | 80 V | 700 mA | 200 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 470 µH | 1 | UL | e3 | 4 | TIN OVER NICKEL | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | EAR99 | 8504.50.40.00 | ||||||||
|
T8116NL
Pulse Electronics Corporation
|
$1.7302 | Yes | Active | TELECOM FILTER | PULSE ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||
|
T8113NL
Pulse Electronics Corporation
|
$1.7302 | Yes | Active | TELECOM FILTER | PULSE ELECTRONICS CORP | compliant |