Parametric results for: epb5117g under Telecom Filters

Filter Your Search

1 - 10 of 1,218 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DEA202484HT-8002A1
TDK Corporation
$0.2923 Yes Yes Not Recommended SURFACE MOUNT TELECOM FILTER 1 2400-2484 Hz 85 °C -40 °C 6 1 mm 2 mm 1.25 mm TDK CORP ROHS COMPLIANT PACKAGE-6 compliant TDK
B82793C0502N201
TDK Epcos
$0.4663 Yes Yes Active 80 V 1.2 A 100 mΩ SURFACE MOUNT TELECOM FILTER TAPE AND REEL 5 µH 1 UL e3 4 TIN 4.9 mm 7.1 mm 6 mm EPCOS AG compliant TDK
B82793C0206N265
TDK Epcos
$0.6932 Yes Yes End Of Life 80 V 100 mA 1.8 Ω 50 OHM Ω SURFACE MOUNT TELECOM FILTER 20 mH 2 UL e3 4 TAPE AND REEL TIN OVER NICKEL 4.8 mm 7.1 mm 6 mm EPCOS AG compliant TDK
B82793S0253N201
TDK Corporation
$1.1386 Yes Active 80 V 800 mA 130 mΩ SURFACE MOUNT TELECOM FILTER TAPE AND REEL 25 µH 1 UL e3 4 TIN 4.9 mm 7.1 mm 6 mm TDK CORP SMD, 4 PIN compliant TDK
B82793S0253N201
TDK Epcos
$1.1916 Yes Yes Active 80 V 800 mA 130 mΩ SURFACE MOUNT TELECOM FILTER TAPE AND REEL 25 µH 1 UL e3 4 TIN 4.9 mm 7.1 mm 6 mm EPCOS AG compliant TDK
B82793C0225N265
TDK Corporation
$1.2007 Yes Active 80 V 500 mA 400 mΩ SURFACE MOUNT TELECOM FILTER TAPE AND REEL 2.2 mH 1 UL e3 4 TIN 4.9 mm 7.1 mm 6 mm TDK CORP SMD, 4 PIN compliant TDK
B82793C0105N265
TDK Epcos
$1.2292 Yes Yes Active 42 V 700 mA SURFACE MOUNT SINGLE PHASE EMI FILTER AEC-Q200 750 V 50/60Hz Hz IEC; UL e3 125 °C -40 °C TR, BLISTER, 13 INCH TIN 4.8 mm 7.1 mm 6 mm EPCOS AG compliant TDK EAR99 8504.50.40.00
B82793C0476N265
TDK Epcos
$1.3339 Yes Yes End Of Life 80 V 100 mA 3.7 Ω 50 OHM Ω SURFACE MOUNT TELECOM FILTER 47 mH 2 UL e3 4 TAPE AND REEL TIN OVER NICKEL 4.8 mm 7.1 mm 6 mm EPCOS AG compliant TDK
Z-230PJ
Pulse Electronics Corporation
$1.4621 Obsolete TIP/RING FILTER PULSE ELECTRONICS CORP compliant
B82793C0475N265
TDK Epcos
$1.5373 Yes Yes Active 80 V 400 mA 550 mΩ SURFACE MOUNT TELECOM FILTER TAPE AND REEL 4.7 mH 1 UL e3 4 TIN 4.9 mm 7.1 mm 6 mm EPCOS AG compliant TDK