Filter Your Search
31 - 40 of 1,965 results
|
ISC-18126.8UH+-10%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 750 mΩ | 10 % | YES | 306 mA | 32 MHz | IRON | 30 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
IMC-18120.068UH+-20%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 350 mΩ | 20 % | YES | 450 mA | 800 MHz | Non-Magnetic | 40 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
KE4513CTE302K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 mH | 81 Ω | 10 % | YES | 1 kHz | 20 mA | 2 MHz | FERRITE | 1812 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 15% TOLERANCE, INDUCTANCE IS MEASURED AT 1MA DC CURRENT | 85 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) over Copper (Cu) | DUAL ENDED | FLAT | 1.3 mm | 4.5 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LPS6926CTE3R3M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 26 mΩ | 20 % | YES | 100 kHz | 3.5 A | 50 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
IMC-12100.68UH+-20%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 600 mΩ | 20 % | YES | 450 mA | 160 MHz | IRON | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
KQC0403TTE3N6J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 24 mΩ | 5 % | YES | 250 MHz | 1.7 A | 7 GHz | CERAMIC | 33 | 0403 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1 mm | 750 µm | KOA SPEER ELECTRONICS INC | 0403 | compliant | EAR99 | 8504.50.80.00 | ||||
|
LPS5018CTE3R3M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 73 mΩ | 20 % | YES | 100 kHz | 1.34 A | 90 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
ISC-181233UH+-3%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.72 Ω | 3 % | YES | 202 mA | 12 MHz | Ferrite | 50 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
TE-3Q4TAEB3321F
Vishay Dale
|
Check for Price | Yes | Yes | Active | VISHAY DALE | unknown | |||||||||||||||||||||||||||||||||||
|
ISC-18124.7UH+-3%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 620 mΩ | 3 % | YES | 336 mA | 50 MHz | IRON | 30 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | compliant | EAR99 | 8504.50.80.00 |