Filter Your Search
61 - 70 of 1,182,142 results
|
LQP03TN3N3B02D
Murata Manufacturing Co Ltd
|
$0.0155 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 250 mΩ | 3.03 % | YES | 500 MHz | 450 mA | 8 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
HK16083N9S-T
TAIYO YUDEN
|
$0.0157 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 nH | 140 mΩ | 7.692 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
PE-0402CC270JTT
Pulse Electronics Corporation
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 700 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PE-0402CC2N7STT
Pulse Electronics Corporation
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 130 mΩ | 11.1111 % | YES | 100 MHz | 300 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e4 | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
PE-0402CC220JTT
Pulse Electronics Corporation
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 600 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.9 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
PE-0402CC330JTT
Pulse Electronics Corporation
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 800 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.3 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PE-0402CC1N0STT
Pulse Electronics Corporation
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 80 mΩ | 30 % | YES | 100 MHz | 300 mA | 10 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PE-0402CC150JTT
Pulse Electronics Corporation
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 460 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.3 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PE-0402CC390JTT
Pulse Electronics Corporation
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 900 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.2 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PE-0402CC1N2STT
Pulse Electronics Corporation
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 nH | 90 mΩ | 25 % | YES | 100 MHz | 300 mA | 10 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e4 | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |