Parametric results for: XGL5050-161MEC under Fixed Inductors

Filter Your Search

31 - 40 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BSCH001005054N7SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 4.7 nH 180 mΩ 6.383 % YES 100 MHz 400 mA 6 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005053N3SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 3.3 nH 150 mΩ 9.0909 % YES 100 MHz 400 mA 6.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005053N0SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 3 nH 150 mΩ 10 % YES 100 MHz 400 mA 6.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005054N3SCP
YAGEO Corporation
$0.0139 Yes Transferred GENERAL PURPOSE INDUCTOR 4.3 nH 180 mΩ 6.9767 % YES 100 MHz 400 mA 6 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
LQG15HN4N3S02D
Murata Manufacturing Co Ltd
$0.0145 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.3 nH 150 mΩ 6.98 % YES 100 MHz 700 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics
LQP03TN6N8H02D
Murata Manufacturing Co Ltd
$0.0145 Yes Yes Active GENERAL PURPOSE INDUCTOR 6.8 nH 600 mΩ 3 % YES 500 MHz 300 mA 3.9 GHz 14 0201 RF INDUCTOR 1 NO e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics
HK100539NJ-T
TAIYO YUDEN
$0.0146 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 39 nH 900 mΩ 5 % YES 100 MHz 200 mA 1.2 GHz FERRITE 8 0402 RF INDUCTOR 1 NO 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
MCFT000113
SPC Multicomp
$0.0147 Active GENERAL PURPOSE INDUCTOR 56 nH 340 mΩ 5 % YES 200 MHz 500 mA 1.55 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000125
SPC Multicomp
$0.0147 Active GENERAL PURPOSE INDUCTOR 560 nH 1.9 Ω 5 % YES 25 MHz 230 mA 340 MHz CERAMIC 23 RF INDUCTOR 1 NO Q MEASURED AT 50 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000127
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 820 nH 2.35 Ω 5 % YES 25 MHz 180 mA 200 MHz CERAMIC 23 RF INDUCTOR 1 NO Q MEASURED AT 50 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00