Filter Your Search
1 - 10 of 1,182,141 results
|
MCFT000036
SPC Multicomp
|
$0.0013 | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 2.5 Ω | 5 % | YES | 100 MHz | 100 mA | 600 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MCFT000027
SPC Multicomp
|
$0.0039 | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 190 mΩ | 9.091 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
HK100568NJ-T
TAIYO YUDEN
|
$0.0044 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.2 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
MCFT0BT1N2
SPC Multicomp
|
$0.0044 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 150 mΩ | 8.333 % | YES | 700 mA | 12 GHz | CERAMIC | 13 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | MIL-STD-202F | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | |||||
|
MCFT000003
SPC Multicomp
|
$0.0044 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 450 mΩ | 3.03 % | YES | 380 mA | 6 GHz | CERAMIC | 13 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0402 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MCFT000095
SPC Multicomp
|
$0.0048 | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 580 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.4 GHz | CERAMIC | 34 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MLK1005S12NJ
TDK Corporation
|
$0.0062 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 500 mΩ | 5 % | YES | 100 MHz | 200 mA | 4.3 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||
|
HK06031N2S-TV
TAIYO YUDEN
|
$0.0088 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 nH | 120 mΩ | 25 % | YES | 100 MHz | 450 mA | 10 GHz | 4 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
HK06031N8S-TV
TAIYO YUDEN
|
$0.0088 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 160 mΩ | 16.667 % | YES | 100 MHz | 390 mA | 10 GHz | 4 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
HK06032N2S-TV
TAIYO YUDEN
|
$0.0088 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 190 mΩ | 13.636 % | YES | 100 MHz | 360 mA | 8.8 GHz | 4 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN |