Filter Your Search
1 - 10 of 14 results
|
DT1608C-102MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | |||
|
DT1608C-102MSB
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | |||
|
DT1608C-102MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | |||
|
DT1608C-102MTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | |||
|
DT1608C-102D
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
DT1608C-102
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | YES | MAXIMUM SWITCHING FREQUENCY IS 1 MHZ | e4 | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
DT1608C-102MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | |||
|
DT1608C-102MSC
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | |||
|
DT1608C-102C
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
DT1608C-102MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 65 mΩ | 20 % | YES | 100 kHz | 2 A | 180 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 |