Parametric results for: 0201DS-8N4XJE under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0201ds8n4xje Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
0201DS-8N4XJEU
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 8.4 nH 350 mΩ 5 % YES 250 MHz 300 mA 8.9 GHz CERAMIC 0201 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 450 µm 580 µm 460 µm COILCRAFT INC 0201 compliant EAR99 8504.50.80.00
0201DS-8N4XJEW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 8.4 nH 350 mΩ 5 % YES 250 MHz 300 mA 8.9 GHz CERAMIC 0201 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 450 µm 580 µm 460 µm COILCRAFT INC 0201 compliant EAR99 8504.50.80.00