Parametric results for: 0603HL-821XJR under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0603hl821xjr Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
0603HL-821XJRC
Coilcraft Inc
$1.2536 Yes Active GENERAL PURPOSE INDUCTOR 820 nH 2.45 Ω 5 % YES 25 MHz 190 mA 290 MHz Ceramic 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C Chip 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 940 µm 1.8 mm 1.19 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
0603HL-821XJRB
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 820 nH 2.45 Ω 5 % YES 25 MHz 190 mA 290 MHz Ceramic 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 940 µm 1.8 mm 1.19 mm COILCRAFT INC 0705 compliant EAR99 8504.50.80.00 COILCRAFT