Parametric results for: 0603wl8r2gt under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0603wl8r2gt Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
0603WL8R2GT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 8.2 nH 109 mΩ 2 % YES 250 MHz 700 mA 4.7 GHz CERAMIC 28 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8504.50.80.00
0603WL8R2GT
Kyocera AVX Components
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 8.2 nH 109 mΩ 2 % YES 250 MHz 700 mA 4.7 GHz CERAMIC 28 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm KYOCERA AVX COMPONENTS CORP CHIP compliant