Filter Your Search
1 - 2 of 2 results
|
0603WL8R2GT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 8.2 nH | 109 mΩ | 2 % | YES | 250 MHz | 700 mA | 4.7 GHz | CERAMIC | 28 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0603WL8R2GT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 109 mΩ | 2 % | YES | 250 MHz | 700 mA | 4.7 GHz | CERAMIC | 28 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |