Parametric results for: 0805ls-392xgrb under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0805ls392xgrb Sorted By: Inductance-Nom (L)
Select parts from the table below to compare.
Compare
Compare
0805LS-392XGRB
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.9 µH 1.7 Ω 2 % YES 7.9 MHz 300 mA 52 MHz FERRITE 20 0805 RF INDUCTOR 1 NO e3 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.6 mm 2.29 mm 1.91 mm COILCRAFT INC CHIP unknown EAR99 8504.50.80.00