Filter Your Search
1 - 1 of 1 results
|
0805LS-392XGRB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.7 Ω | 2 % | YES | 7.9 MHz | 300 mA | 52 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.29 mm | 1.91 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 |