Parametric results for: 0906-4glb under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 09064glb Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
0906-4GLB
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 3.85 nH 6 mΩ 2 % YES 800 MHz 1.6 A 7.5 MHz AIR 100 1409 RF INDUCTOR 1 NO e2 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Silver (Sn96.5Ag3.5) DUAL ENDED FLAT 1.52 mm 3.43 mm 2.41 mm COILCRAFT INC 1410 compliant EAR99 8504.50.80.00 COILCRAFT