Filter Your Search
1 - 1 of 1 results
|
0906-4GLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.85 nH | 6 mΩ | 2 % | YES | 800 MHz | 1.6 A | 7.5 MHz | AIR | 100 | 1409 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | FLAT | 1.52 mm | 3.43 mm | 2.41 mm | COILCRAFT INC | 1410 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |